Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JB2835BWT-G-H65EA0000-N000P001 | |
|---|---|
DigiKey Part Number | 2138-JB2835BWT-G-H65EA0000-N000P001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JB2835BWT-G-H65EA0000-N000P001 |
Description | JB2835B 3V G CLASS PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 6500K 3-Step MacAdam Ellipse 2.67V 55mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 218 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 480mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 6500K 3-Step MacAdam Ellipse | Supplier Device Package 1411 |
Flux @ 85°C, Current - Test 30lm (Typ) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 32lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 55mA | Thermal Resistance of Package 7.6°C/W |
Voltage - Forward (Vf) (Typ) 2.67V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JB2835BWT-G-H65EA0000-N0000001 | Cree LED | 0 | 2138-JB2835BWT-G-H65EA0000-N0000001TR-ND | £0.05341 | Parametric Equivalent |
| JB2835BWT-G-H65GA0000-N0000001 | Cree LED | 0 | 2138-JB2835BWT-G-H65GA0000-N0000001TR-ND | £0.04779 | Parametric Equivalent |
| JB2835BWT-G-H65GA0000-N000P001 | Cree LED | 0 | 2138-JB2835BWT-G-H65GA0000-N000P001TR-ND | £0.05178 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56,000 | £0.04733 | £2,650.48 |
| Unit Price without VAT: | £0.04733 |
|---|---|
| Unit Price with VAT: | £0.05680 |


