Image for JB2835BWT-G-H30EA0000-N000P001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB2835BWT-G-H30EA0000-N000P001

DigiKey Part Number
2138-JB2835BWT-G-H30EA0000-N000P001TR-ND - Tape & Reel (TR)
2138-JB2835BWT-G-H30EA0000-N000P001CT-ND - Cut Tape (CT)
2138-JB2835BWT-G-H30EA0000-N000P001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JB2835BWT-G-H30EA0000-N000P001
Description
JB2835B 3V G CLASS PRO9
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Warm 3000K 3-Step MacAdam Ellipse 2.67V 55mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
218 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
480mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1411 (3528 Metric)
CCT (K)
3000K 3-Step MacAdam Ellipse
Supplier Device Package
1411
Flux @ 85°C, Current - Test
30lm (Typ)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
32lm (Typ)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
55mA
Thermal Resistance of Package
7.6°C/W
Voltage - Forward (Vf) (Typ)
2.67V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.08300£0.83
100£0.07140£7.14
500£0.06432£32.16
1,000£0.06147£61.47
2,000£0.05875£117.50
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.05614£224.56
8,000£0.05364£429.12
12,000£0.05223£626.76
20,000£0.05050£1,010.00
28,000£0.04939£1,382.92
40,000£0.04824£1,929.60
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000