
JB2835BWT-G-H30EA0000-N000P001 | |
|---|---|
DigiKey Part Number | 2138-JB2835BWT-G-H30EA0000-N000P001TR-ND - Tape & Reel (TR) 2138-JB2835BWT-G-H30EA0000-N000P001CT-ND - Cut Tape (CT) 2138-JB2835BWT-G-H30EA0000-N000P001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB2835BWT-G-H30EA0000-N000P001 |
Description | JB2835B 3V G CLASS PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3000K 3-Step MacAdam Ellipse 2.67V 55mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 218 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 480mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 3000K 3-Step MacAdam Ellipse | Supplier Device Package 1411 |
Flux @ 85°C, Current - Test 30lm (Typ) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 32lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 55mA | Thermal Resistance of Package 7.6°C/W |
Voltage - Forward (Vf) (Typ) 2.67V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.08300 | £0.83 |
| 100 | £0.07140 | £7.14 |
| 500 | £0.06432 | £32.16 |
| 1,000 | £0.06147 | £61.47 |
| 2,000 | £0.05875 | £117.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05614 | £224.56 |
| 8,000 | £0.05364 | £429.12 |
| 12,000 | £0.05223 | £626.76 |
| 20,000 | £0.05050 | £1,010.00 |
| 28,000 | £0.04939 | £1,382.92 |
| 40,000 | £0.04824 | £1,929.60 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

