JB2016BWT-P-H35EA0000-N0000001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.01473
Datasheet
Image for JB2016BWT-P-H35EA0000-N0000001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB2016BWT-P-H35EA0000-N0000001

DigiKey Part Number
2138-JB2016BWT-P-H35EA0000-N0000001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JB2016BWT-P-H35EA0000-N0000001
Description
LED J WARM WHT 3500K 2016
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Warm 3500K 3-Step MacAdam Ellipse 3V 60mA 120° 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
3500K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
24lm (Typ)
Flux @ 25°C, Current - Test
27lm (Typ)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
150 lm/W
CRI (Color Rendering Index)
80
Current - Max
120mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
2016
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.024" (0.62mm)
Thermal Resistance of Package
34°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000£0.01341£670.50
Unit Price without VAT:£0.01341
Unit Price with VAT:£0.01609