MFR Recommended

JB2016AWT-00-0000-000A0UB565E | |
|---|---|
DigiKey Part Number | 2138-JB2016AWT-00-0000-000A0UB565ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JB2016AWT-00-0000-000A0UB565E |
Description | LED J COOL WHITE 6300K 2016 |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 6300K 3-Step MacAdam Ellipse 2.9V 60mA 120° 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 6300K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 19lm (Typ) | |
Flux @ 25°C, Current - Test | 19lm (18lm ~ 20lm) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 109 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 2016 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.62mm) | |
Thermal Resistance of Package | 32°C/W |

