CXB3050-0000-000N0BZ465E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £12.72300
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £21.76760
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB3050 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB3050-0000-000N0BZ465E

DigiKey Part Number
CXB3050-0000-000N0BZ465E-ND
Manufacturer
Manufacturer Product Number
CXB3050-0000-000N0BZ465E
Description
LED COB XLAMP COOL WHT SQU 6500K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB3050 White, Cool Square
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
34.8V
Series
Lumens/Watt @ Current - Test
169 lm/W
Packaging
Tray
Current - Max
2.5A
Part Status
Active
CRI (Color Rendering Index)
70
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
27.35mm L x 27.35mm W
CCT (K)
6500K 5-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
23.00mm Dia
Luminous Flux @ Current/Temperature
8223lm (7945lm ~ 8500lm)
Lens Type
Flat
Current - Test
1.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXB3050-0000-000N0BZ265ECree LED0CXB3050-0000-000N0BZ265E-ND£12.72300Parametric Equivalent
CXB3050-0000-000N0HZ265ECree LED0CXB3050-0000-000N0HZ265E-ND£21.76760Parametric Equivalent
Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Tray
QuantityUnit PriceExt Price
100£21.76760£2,176.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£21.76760
Unit Price with VAT:£26.12112