CXB2530-0000-000N0HT4L7B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £9.26000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £4.53490
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £4.95060
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £6.22290
Datasheet

Parametric Equivalent


Cree LED
In Stock: 123
Unit Price: £4.59000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 103
Unit Price: £4.55000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £9.03200
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £5.21520
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £5.74420
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £9.03200
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £5.21520
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £5.74420
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £5.55530
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £6.80240
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB2530 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB2530-0000-000N0HT4L7B

DigiKey Part Number
CXB2530-0000-000N0HT4L7B-ND
Manufacturer
Manufacturer Product Number
CXB2530-0000-000N0HT4L7B
Description
LED COB XLAMP WARM WHT SQU 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB2530 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
3560lm (3440lm ~ 3680lm)
Current - Test
800mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
35V
Lumens/Watt @ Current - Test
127 lm/W
Current - Max
1.6A
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
23.85mm L x 23.85mm W
Height
1.70mm
Light Emitting Surface (LES)
19.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
100£13.20170£1,320.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£13.20170
Unit Price with VAT:£15.84204