
CXB1512-0000-000N0UK427Q | |
|---|---|
DigiKey Part Number | 90-CXB1512-0000-000N0UK427QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CXB1512-0000-000N0UK427Q |
Description | XLAMP CXA GEN 2 LIGHT EMITTING D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1512 White, Warm Square |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34.3V |
Series | Lumens/Watt @ Current - Test 111 lm/W |
Packaging Tape & Reel (TR) | Current - Max 600mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 2700K | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 1335lm (1290lm ~ 1380lm) | Lens Type Flat |
Current - Test 350mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £3.87990 | £387.99 |
| 200 | £3.52840 | £705.68 |
| 500 | £3.51472 | £1,757.36 |
| Unit Price without VAT: | £3.87990 |
|---|---|
| Unit Price with VAT: | £4.65588 |

