CXB1507-0000-000F0HH227G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £3.25090
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.90720
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £2.00830
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £2.83190
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.64710
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.74820
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £2.21060
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £2.96190
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £2.21060
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £2.96190
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £3.68430
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £2.64400
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £3.68430
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £3.61210
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB1507 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB1507-0000-000F0HH227G

DigiKey Part Number
CXB1507-0000-000F0HH227G-ND
Manufacturer
Manufacturer Product Number
CXB1507-0000-000F0HH227G
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1507 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
2700K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
935lm (900lm ~ 970lm)
Current - Test
400mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
18V
Lumens/Watt @ Current - Test
130 lm/W
Current - Max
750mA
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
15.85mm L x 15.85mm W
Height
1.70mm
Light Emitting Surface (LES)
8.90mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
100£2.30530£230.53
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.30530
Unit Price with VAT:£2.76636