CXA1850-0000-000N00W20E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 91
Unit Price: £6.14000
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1850 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1850-0000-000N00W20E3

DigiKey Part Number
CXA1850-0000-000N00W20E3-ND
Manufacturer
Manufacturer Product Number
CXA1850-0000-000N00W20E3
Description
LED COB XLAMP COOL WHT SQ 5000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1850 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
5000K
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
5043lm (4860lm ~ 5225lm)
Current - Test
1.4A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
35V
Lumens/Watt @ Current - Test
103 lm/W
Current - Max
2.1A
CRI (Color Rendering Index)
70
Viewing Angle
115°
Features
-
Size / Dimension
17.85mm L x 17.85mm W
Height
1.55mm
Light Emitting Surface (LES)
12.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes