CXA1816-0000-000N00P440F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £2.28010
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £2.54460
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £2.56980
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £2.65800
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £2.94770
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £2.22970
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £2.34300
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £2.56980
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £2.65800
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £2.77130
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £2.94770
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £3.26260
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £3.26260
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £4.01840
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1816 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1816-0000-000N00P440F

DigiKey Part Number
CXA1816-0000-000N00P440F-ND
Manufacturer
Manufacturer Product Number
CXA1816-0000-000N00P440F
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1816 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 4-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
2033lm (1965lm ~ 2100lm)
Current - Test
450mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
37V
Lumens/Watt @ Current - Test
122 lm/W
Current - Max
900mA
CRI (Color Rendering Index)
70
Viewing Angle
115°
Features
-
Size / Dimension
17.85mm L x 17.85mm W
Height
1.70mm
Light Emitting Surface (LES)
12.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Tray
QuantityUnit PriceExt Price
100£2.22970£222.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.22970
Unit Price with VAT:£2.67564