Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1512-0000-000N00J40E8 | |
|---|---|
DigiKey Part Number | CXA1512-0000-000N00J40E8-ND |
Manufacturer | |
Manufacturer Product Number | CXA1512-0000-000N00J40E8 |
Description | LED COB XLAMP WARM WHT SQ 2700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1512 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 90 lm/W |
Packaging Tray | Current - Max 600mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 2700K | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 1160lm (1120lm ~ 1200lm) | Lens Type Flat |
Current - Test 350mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1512-0000-000N00K20E7 | Cree LED | 82 | CXA1512-0000-000N00K20E7-ND | £3.38000 | Parametric Equivalent |
| CXA1512-0000-000N00K20E8 | Cree LED | 0 | CXA1512-0000-000N00K20E8-ND | £3.12410 | Parametric Equivalent |
| CXA1512-0000-000N0UJ20E7 | Cree LED | 0 | CXA1512-0000-000N0UJ20E7-ND | £2.99810 | Parametric Equivalent |
| CXA1512-0000-000N0YJ20E7 | Cree LED | 0 | CXA1512-0000-000N0YJ20E7-ND | £3.80430 | Parametric Equivalent |
| CXA1512-0000-000N0YJ20E8 | Cree LED | 0 | CXA1512-0000-000N0YJ20E8-ND | £4.43410 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £2.87210 | £287.21 |
| Unit Price without VAT: | £2.87210 |
|---|---|
| Unit Price with VAT: | £3.44652 |

















