CXA1512-0000-000F00M240H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £2.09110
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £2.43120
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £2.26750
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £2.11630
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £2.50680
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £2.26750
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £2.59500
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £2.49000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £2.21710
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £2.50680
Datasheet

Parametric Equivalent


Cree LED
In Stock: 66
Unit Price: £2.67000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £2.36820
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £2.67060
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £2.58240
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1512 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1512-0000-000F00M240H

DigiKey Part Number
CXA1512-0000-000F00M240H-ND
Manufacturer
Manufacturer Product Number
CXA1512-0000-000F00M240H
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1512 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1433lm (1380lm ~ 1485lm)
Current - Test
700mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
18V
Lumens/Watt @ Current - Test
114 lm/W
Current - Max
1.2A
CRI (Color Rendering Index)
70
Viewing Angle
115°
Features
-
Size / Dimension
15.85mm L x 15.85mm W
Height
1.70mm
Light Emitting Surface (LES)
8.90mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
100£2.59500£259.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.59500
Unit Price with VAT:£3.11400