CXA1507-0000-000F0UF240H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £3.07370
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.93990
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £2.98550
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.75100
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £3.36340
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.96510
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £2.35560
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1507 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1507-0000-000F0UF240H

DigiKey Part Number
CXA1507-0000-000F0UF240H-ND
Manufacturer
Manufacturer Product Number
CXA1507-0000-000F0UF240H
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1507 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
18V
Series
Lumens/Watt @ Current - Test
98 lm/W
Packaging
Tray
Current - Max
750mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
15.85mm L x 15.85mm W
CCT (K)
4000K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
8.90mm Dia
Luminous Flux @ Current/Temperature
705lm (680lm ~ 730lm)
Lens Type
Flat
Current - Test
400mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1507-0000-000F0UE440FCree LED0CXA1507-0000-000F0UE440F-ND£3.07370Parametric Equivalent
CXA1507-0000-000F0UE440HCree LED0CXA1507-0000-000F0UE440H-ND£1.93990Parametric Equivalent
CXA1507-0000-000F0UF240FCree LED0CXA1507-0000-000F0UF240F-ND£2.98550Parametric Equivalent
CXA1507-0000-000F0UF240GCree LED0CXA1507-0000-000F0UF240G-ND£1.75100Parametric Equivalent
CXA1507-0000-000F0UF440FCree LED0CXA1507-0000-000F0UF440F-ND£3.36340Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
100£2.00290£200.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.00290
Unit Price with VAT:£2.40348