Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1304-0000-000F0Y9435G | |
|---|---|
DigiKey Part Number | CXA1304-0000-000F0Y9435G-ND |
Manufacturer | |
Manufacturer Product Number | CXA1304-0000-000F0Y9435G |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 310lm (290lm ~ 330lm) | |
Current - Test | 200mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 18V | |
Lumens/Watt @ Current - Test | 86 lm/W | |
Current - Max | 500mA | |
CRI (Color Rendering Index) | 93 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 13.35mm L x 13.35mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 6.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £2.20450 | £220.45 |
| Unit Price without VAT: | £2.20450 |
|---|---|
| Unit Price with VAT: | £2.64540 |
















