Image for CMU2258-0000-000P0Z0AL7C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU2258-0000-000P0Z0AL7C

DigiKey Part Number
90-CMU2258-0000-000P0Z0AL7C-ND
Manufacturer
Manufacturer Product Number
CMU2258-0000-000P0Z0AL7C
Description
LED COB XLAMP SQUARE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2258 Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Bulk
Part Status
Active
Type
Chip On Board (COB)
Color
-
CCT (K)
-
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
-
Current - Test
1.08A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
50.5V
Lumens/Watt @ Current - Test
-
Current - Max
2.88A
CRI (Color Rendering Index)
95
Viewing Angle
115°
Features
-
Size / Dimension
28.00mm L x 28.00mm W
Height
1.50mm
Light Emitting Surface (LES)
22.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£15.11640£1,511.64
Manufacturers Standard Package
Unit Price without VAT:£15.11640
Unit Price with VAT:£18.13968