Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMU1526-0000-000N0H0A22G | |
|---|---|
DigiKey Part Number | 90-CMU1526-0000-000N0H0A22G-ND |
Manufacturer | |
Manufacturer Product Number | CMU1526-0000-000N0H0A22G |
Description | LED COB XLAMP WARM WHT SQU 2200K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1526 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 133 lm/W |
Packaging Tray | Current - Max 1.92A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 2200K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 3217lm (Typ) | Lens Type Flat |
Current - Test 720mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU1526-R090-000N0H0A22G | Cree LED | 0 | 90-CMU1526-R090-000N0H0A22G-ND | £5.67667 | Parametric Equivalent |
| CXM-14-24-90-36-TA60-F7-2 | Luminus Devices Inc. | 0 | 1214-CXM-14-24-90-36-TA60-F7-2-ND | £3.06967 | Parametric Equivalent |
| CXM-14-24-90-36-TA60-F7-3 | Luminus Devices Inc. | 0 | 1214-CXM-14-24-90-36-TA60-F7-3-ND | £2.73874 | Parametric Equivalent |
| CXM-14-24-90-36-TC50-F6-3 | Luminus Devices Inc. | 0 | 1214-CXM-14-24-90-36-TC50-F6-3-ND | £3.42342 | Parametric Equivalent |
| CXM-14-24-90-36-TC60-F7-2 | Luminus Devices Inc. | 0 | 1214-CXM-14-24-90-36-TC60-F7-2-ND | £3.06967 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | £3.80333 | £855.75 |
| Unit Price without VAT: | £3.80333 |
|---|---|
| Unit Price with VAT: | £4.56400 |




