Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMU1516-0000-000N0B0A50E | |
|---|---|
DigiKey Part Number | 90-CMU1516-0000-000N0B0A50E-ND |
Manufacturer | |
Manufacturer Product Number | CMU1516-0000-000N0B0A50E |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1516 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 182 lm/W |
Packaging Tray | Current - Max 1.2A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 5000K 5-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 2765lm (Typ) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU1516-0000-000N0H0A50G | Cree LED | 0 | 90-CMU1516-0000-000N0H0A50G-ND | £2.33698 | Parametric Equivalent |
| CMU1516-0000-00PN0U0A50G | Cree LED | 0 | 90-CMU1516-0000-00PN0U0A50G-ND | £2.93271 | Parametric Equivalent |
| CMU1516-R090-000N0B0A50E | Cree LED | 0 | 90-CMU1516-R090-000N0B0A50E-ND | £3.48811 | Parametric Equivalent |
| CMU1516-R090-000N0H0A50G | Cree LED | 0 | 90-CMU1516-R090-000N0H0A50G-ND | £3.48811 | Parametric Equivalent |
| CIM-14-50-70-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CIM-14-50-70-36-AC40-F5-3-ND | £2.79579 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | £2.33698 | £525.82 |
| Unit Price without VAT: | £2.33698 |
|---|---|
| Unit Price with VAT: | £2.80438 |









