CMU1006-0000-000N0U0A30G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.37470
Datasheet
LED Lighting XLamp® CMU1006 White, Warm 3000K 3-Step MacAdam Ellipse 33.7V 180mA 115° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1006-0000-000N0U0A30G

DigiKey Part Number
90-CMU1006-0000-000N0U0A30G-ND
Manufacturer
Manufacturer Product Number
CMU1006-0000-000N0U0A30G
Description
LED XLAMP WARM WHT 3000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® CMU1006 White, Warm 3000K 3-Step MacAdam Ellipse 33.7V 180mA 115° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Color
CCT (K)
3000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
848lm (Typ)
Flux @ 25°C, Current - Test
-
Current - Test
180mA
Voltage - Forward (Vf) (Typ)
33.7V
Lumens/Watt @ Current - Test
140 lm/W
CRI (Color Rendering Index)
90
Current - Max
480mA
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
0.531" L x 0.531" W (13.50mm x 13.50mm)
Height - Seated (Max)
0.067" (1.70mm)
Thermal Resistance of Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Tray
QuantityUnit PriceExt Price
400£1.14558£458.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.14558
Unit Price with VAT:£1.37470