Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMB3090-R050-000Q0B0A50E | |
|---|---|
DigiKey Part Number | 90-CMB3090-R050-000Q0B0A50E-ND |
Manufacturer | |
Manufacturer Product Number | CMB3090-R050-000Q0B0A50E |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB3090 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 45.42V |
Series | Lumens/Watt @ Current - Test 170 lm/W |
Packaging Tray | Current - Max 3.6A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 27.35mm L x 27.35mm W |
CCT (K) 5000K 5-Step MacAdam Ellipse | Height 1.75mm |
Configuration Square | Light Emitting Surface (LES) 23.00mm Dia |
Luminous Flux @ Current/Temperature 13857lm | Lens Type Flat |
Current - Test 1.8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMB3090-0000-000Q0B0A50E | Cree LED | 0 | 90-CMB3090-0000-000Q0B0A50E-ND | £13.60480 | Parametric Equivalent |
| CMB3090-0000-000Q0H0A50G | Cree LED | 0 | 90-CMB3090-0000-000Q0H0A50G-ND | £15.11640 | Parametric Equivalent |
| CMB3090-R050-000Q0H0A50G | Cree LED | 0 | 90-CMB3090-R050-000Q0H0A50G-ND | £19.69760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £17.72780 | £886.39 |
| Unit Price without VAT: | £17.72780 |
|---|---|
| Unit Price with VAT: | £21.27336 |


