
CMB1840-0000-000N0H0A30G | |
|---|---|
DigiKey Part Number | 90-CMB1840-0000-000N0H0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CMB1840-0000-000N0H0A30G |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1840 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 5590lm | |
Current - Test | 1.1A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 34.4V | |
Lumens/Watt @ Current - Test | 148 lm/W | |
Current - Max | 2.4A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 17.85mm L x 17.85mm W | |
Height | 1.75mm | |
Light Emitting Surface (LES) | 14.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.22000 | £6.22 |
| 10 | £5.91300 | £59.13 |
| 50 | £5.74520 | £287.26 |
| 100 | £5.29070 | £529.07 |
| 200 | £4.81145 | £962.29 |
| 500 | £4.50646 | £2,253.23 |
| 1,000 | £4.14960 | £4,149.60 |
| Unit Price without VAT: | £6.22000 |
|---|---|
| Unit Price with VAT: | £7.46400 |

