
CMB1818-0000-000N0H0A35G | |
|---|---|
DigiKey Part Number | 90-CMB1818-0000-000N0H0A35G-ND |
Manufacturer | |
Manufacturer Product Number | CMB1818-0000-000N0H0A35G |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1818 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 2703lm | |
Current - Test | 500mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.5V | |
Lumens/Watt @ Current - Test | 161 lm/W | |
Current - Max | 1.5A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 17.85mm L x 17.85mm W | |
Height | 1.75mm | |
Light Emitting Surface (LES) | 12.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.82000 | £3.82 |
| 10 | £3.63200 | £36.32 |
| 50 | £3.52900 | £176.45 |
| 100 | £3.25000 | £325.00 |
| 200 | £2.95565 | £591.13 |
| 500 | £2.76826 | £1,384.13 |
| 1,000 | £2.54905 | £2,549.05 |
| Unit Price without VAT: | £3.82000 |
|---|---|
| Unit Price with VAT: | £4.58400 |

