
CMB1510-0000-000N0H0A35G | |
|---|---|
DigiKey Part Number | 90-CMB1510-0000-000N0H0A35G-ND |
Manufacturer | |
Manufacturer Product Number | CMB1510-0000-000N0H0A35G |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1510 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1812lm | |
Current - Test | 350mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 34V | |
Lumens/Watt @ Current - Test | 152 lm/W | |
Current - Max | 900mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 15.85mm L x 15.85mm W | |
Height | 1.75mm | |
Light Emitting Surface (LES) | 9.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.20000 | £3.20 |
| 10 | £3.04100 | £30.41 |
| 50 | £2.95460 | £147.73 |
| 100 | £2.72100 | £272.10 |
| 200 | £2.47445 | £494.89 |
| 500 | £2.31762 | £1,158.81 |
| 1,000 | £2.13408 | £2,134.08 |
| Unit Price without VAT: | £3.20000 |
|---|---|
| Unit Price with VAT: | £3.84000 |

