
CMA1825-0000-000N0H0A50G | |
|---|---|
DigiKey Part Number | CMA1825-0000-000N0H0A50G-ND |
Manufacturer | |
Manufacturer Product Number | CMA1825-0000-000N0H0A50G |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1825 White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 3598lm (Typ) | |
Current - Test | 700mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 34.6V | |
Lumens/Watt @ Current - Test | 149 lm/W | |
Current - Max | 1.6A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 17.85mm L x 17.85mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 12.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.14000 | £6.14 |
| 10 | £5.82900 | £58.29 |
| 50 | £5.66300 | £283.15 |
| 100 | £5.21520 | £521.52 |
| 200 | £4.74275 | £948.55 |
| 500 | £4.44208 | £2,221.04 |
| 1,000 | £4.09034 | £4,090.34 |
| Unit Price without VAT: | £6.14000 |
|---|---|
| Unit Price with VAT: | £7.36800 |

