CMA1303-0000-000C0Z0A30H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £2.49420
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £2.60760
Datasheet
Image for CMA1303-0000-000C0Z0A30H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMA1303-0000-000C0Z0A30H

DigiKey Part Number
90-CMA1303-0000-000C0Z0A30H-ND
Manufacturer
Manufacturer Product Number
CMA1303-0000-000C0Z0A30H
Description
LED COB XLAMP WARM WHT SQU 3000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1303 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Bulk
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
578lm (Typ)
Current - Test
700mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
9V
Lumens/Watt @ Current - Test
46 lm/W
Current - Max
1.4A
CRI (Color Rendering Index)
95
Viewing Angle
116°
Features
-
Size / Dimension
13.35mm L x 13.35mm W
Height
1.70mm
Light Emitting Surface (LES)
4.50mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£2.49420£249.42
Manufacturers Standard Package
Unit Price without VAT:£2.49420
Unit Price with VAT:£2.99304