CLY6H-FKC-CP6P8S4VWA4A9HF79353 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.12324

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.13694
Image for CLY6H-FKC-CP6P8S4VWA4A9HF79353 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLY6H-FKC-CP6P8S4VWA4A9HF79353

DigiKey Part Number
90-CLY6H-FKC-CP6P8S4VWA4A9HF79353TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLY6H-FKC-CP6P8S4VWA4A9HF79353
Description
LED RGB DIFFUSED 6PLCC SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 622nm Red, 528nm Green, 468nm Blue LED Indication - Discrete 2.05V Red, 2.85V Green, 2.85V Blue 6-SMD, J-Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.05V Red, 2.85V Green, 2.85V Blue
Current - Test
15mA Red, 10mA Green, 10mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
6-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.80mm L x 2.70mm W
Height (Max)
2.55mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000£0.10955£766.85
Manufacturers Standard Package
Unit Price without VAT:£0.10955
Unit Price with VAT:£0.13146