Parametric Equivalent

CLX6E-FKC-CHQRMPDGBB79363 | |
|---|---|
DigiKey Part Number | 90-CLX6E-FKC-CHQRMPDGBB79363-ND |
Manufacturer | |
Manufacturer Product Number | CLX6E-FKC-CHQRMPDGBB79363 |
Description | LED RGB DIFFUSED 6PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 528nm Green, 470nm Blue LED Indication - Discrete 2V Red, 2.7V Green, 2.7V Blue 6-SMD, J-Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2.7V Green, 2.7V Blue | |
Current - Test | 15mA Red, 10mA Green, 10mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | IPx7, IPx8 | |
Grade | - | |
Qualification | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 3.40mm W | |
Height (Max) | 2.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | £0.19859 | £556.05 |
| Unit Price without VAT: | £0.19859 |
|---|---|
| Unit Price with VAT: | £0.23831 |


