CLP6B-MKW-CB0E0133 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 865
Unit Price: £0.58000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.42966
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.46310
Datasheet

Parametric Equivalent


Cree LED
In Stock: 167
Unit Price: £0.52000
Datasheet
White, Warm 3200K LED Indication - Discrete 3.8V 6-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLP6B-MKW-CB0E0133

DigiKey Part Number
CLP6B-MKW-CB0E0133TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLP6B-MKW-CB0E0133
Description
LED WARM WHITE DIFF 6PLCC SMD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
White, Warm 3200K LED Indication - Discrete 3.8V 6-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
4.00mm Dia
Voltage - Forward (Vf) (Typ)
3.8V
Current - Test
50mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
6-SMD, J-Lead
Supplier Device Package
Size / Dimension
6.00mm L x 5.00mm W
Height (Max)
2.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
900£0.42966£386.69
Manufacturers Standard Package
Unit Price without VAT:£0.42966
Unit Price with VAT:£0.51559