LED Lighting CLA1B-WKW/MKW White, Cool 3.2V 30mA 120° 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLA1B-WKW-XE0F0DT3

DigiKey Part Number
CLA1B-WKW-XE0F0DT3TR-ND - Tape & Reel (TR)
CLA1B-WKW-XE0F0DT3CT-ND - Cut Tape (CT)
CLA1B-WKW-XE0F0DT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLA1B-WKW-XE0F0DT3
Description
LED CLA1B-WKW/MKW COOL WHT 4PLCC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
LED Lighting CLA1B-WKW/MKW White, Cool 3.2V 30mA 120° 4-PLCC
Datasheet
 Datasheet
EDA/CAD Models
CLA1B-WKW-XE0F0DT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
11lm (8lm ~ 14lm)
Current - Test
30mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
43 lm/W
CRI (Color Rendering Index)
75
Current - Max
80mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-PLCC
Supplier Device Package
4-PLCC
Size / Dimension
0.126" L x 0.110" W (3.20mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Thermal Resistance of Package
120°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,524
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.24000£0.24
10£0.20900£2.09
100£0.18070£18.07
500£0.16272£81.36
1,000£0.15553£155.53
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.15205£304.10
Manufacturers Standard Package
Unit Price without VAT:£0.24000
Unit Price with VAT:£0.28800