Parametric Equivalent

CHA0825-0000-000N0Z0A24H | |
|---|---|
DigiKey Part Number | 90-CHA0825-0000-000N0Z0A24H-ND |
Manufacturer | |
Manufacturer Product Number | CHA0825-0000-000N0Z0A24H |
Description | XLAMP CHA LIGHT EMITTING DIODE W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CHA0825 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 35.8V |
Series | Lumens/Watt @ Current - Test 78 lm/W |
Packaging Tray | Current - Max 1.2A |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 114° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 2400K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 8.50mm Dia |
Luminous Flux @ Current/Temperature 1955lm (Typ) | Lens Type Flat |
Current - Test 700mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHM-9-27-95-36-BH40-F5-3 | Luminus Devices Inc. | 0 | 1214-CHM-9-27-95-36-BH40-F5-3-ND | £1.93994 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | £6.09449 | £1,371.26 |
| Unit Price without VAT: | £6.09449 |
|---|---|
| Unit Price with VAT: | £7.31339 |

