
CHA0612-R160-00PN0U0A30G | |
|---|---|
DigiKey Part Number | 90-CHA0612-R160-00PN0U0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CHA0612-R160-00PN0U0A30G |
Description | XLAMP CHA LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CHA0612 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 350mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 600mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 114° | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.50mm | |
Light Emitting Surface (LES) | 6.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.50000 | £4.50 |
| 10 | £4.27700 | £42.77 |
| 50 | £4.15560 | £207.78 |
| 100 | £3.82700 | £382.70 |
| 200 | £3.48030 | £696.06 |
| 500 | £3.25970 | £1,629.85 |
| 1,000 | £2.99908 | £2,999.08 |
| Unit Price without VAT: | £4.50000 |
|---|---|
| Unit Price with VAT: | £5.40000 |

