
C5SMF-GJE-CV0Y0792 | |
|---|---|
DigiKey Part Number | 90-C5SMF-GJE-CV0Y0792CT-ND - Cut Tape (CT) 90-C5SMF-GJE-CV0Y0792TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C5SMF-GJE-CV0Y0792 |
Description | LED GREEN CLEAR 5MM OVAL T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3.4V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 5.10mm x 3.70mm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 100° x 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.18500 | £1.85 |
| 100 | £0.15930 | £15.93 |
| 500 | £0.14348 | £71.74 |
| 1,000 | £0.13711 | £137.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.13353 | £333.83 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |


