C5SMF-BJF-CS24Q4T1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 4,827
Unit Price: £0.17000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1,750
Unit Price: £0.20000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.15050
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.17501
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.14210
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.10471
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.10890
Datasheet
Image for C5SMF-BJF-CS24Q4T1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5SMF-BJF-CS24Q4T1

DigiKey Part Number
C5SMF-BJF-CS24Q4T1-ND
Manufacturer
Manufacturer Product Number
C5SMF-BJF-CS24Q4T1
Description
LED BLUE CLEAR 5MM OVAL T/H
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.4V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Blue
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
5.10mm x 3.70mm
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
100° x 40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
10.95mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
500£0.14778£73.89
Manufacturers Standard Package
Unit Price without VAT:£0.14778
Unit Price with VAT:£0.17734