
C513A-WSS-CX0Z0232 | |
|---|---|
DigiKey Part Number | C513A-WSS-CX0Z0232CT-ND - Cut Tape (CT) C513A-WSS-CX0Z0232TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C513A-WSS-CX0Z0232 |
Description | LED COOL WHITE 5MM ROUND T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Cool 9000K LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 55° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 12.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.18700 | £1.87 |
| 100 | £0.16090 | £16.09 |
| 500 | £0.14498 | £72.49 |
| 1,000 | £0.13960 | £139.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.21988 | £549.70 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

