C503D-WAN-CBBDB151 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cree LED
In Stock: 762
Unit Price: £0.22000
Datasheet

Direct


Cree LED
In Stock: 500
Unit Price: £0.22000
Datasheet

Direct


Cree LED
In Stock: 2,528
Unit Price: £0.22000
Datasheet

Similar


Cree LED
In Stock: 20,586
Unit Price: £0.22000
Datasheet
White, Cool 9000K LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503D-WAN-CBBDB151

DigiKey Part Number
C503D-WAN-CBBDB151-ND
Manufacturer
Manufacturer Product Number
C503D-WAN-CBBDB151
Description
LED COOL WHITE CLR 5MM ROUND T/H
Customer Reference
Detailed Description
White, Cool 9000K LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types