Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C503B-BCS-CW0Y0452-030 | |
|---|---|
DigiKey Part Number | C503B-BCS-CW0Y0452-030-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C503B-BCS-CW0Y0452-030 |
Description | LED BLUE CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 12.45mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.18488 | £462.20 |
| Unit Price without VAT: | £0.18488 |
|---|---|
| Unit Price with VAT: | £0.22186 |

