C4SMR-GJY-CU24Q7D2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 1,000
Unit Price: £0.09000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.08975
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.09424
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.09424
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.09573
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.09573
Datasheet
Image for C4SMR-GJY-CU24Q7D2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4SMR-GJY-CU24Q7D2

DigiKey Part Number
90-C4SMR-GJY-CU24Q7D2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C4SMR-GJY-CU24Q7D2
Description
LED GREEN 4MM OVAL T/H
Customer Reference
Detailed Description
Green 530nm LED Indication - Discrete 2.9V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
3.90mm x 3.00mm
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
10mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
3.90mm L x 3.00mm W
Height (Max)
10.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000£0.08054£241.62
75,000£0.07479£5,609.25
Manufacturers Standard Package
Unit Price without VAT:£0.08054
Unit Price with VAT:£0.09665