
JB2835AWT-W-U30GA0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JB2835AWT-W-U30GA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JB2835AWT-W-U30GA0000-N0000001CT-ND - Cut Tape (CT) 2138-JB2835AWT-W-U30GA0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB2835AWT-W-U30GA0000-N0000001 |
Description | LED J WARM WHT 3000K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3000K 3-Step MacAdam Ellipse 2.91V 60mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JB2835AWT-W-U30GA0000-N0000001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 22lm (Typ) | |
Flux @ 25°C, Current - Test | 24lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 2.91V | |
Lumens/Watt @ Current - Test | 137 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 30°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01600 | £0.16 |
| 100 | £0.01390 | £1.39 |
| 500 | £0.01252 | £6.26 |
| 1,000 | £0.01196 | £11.96 |
| 2,000 | £0.01143 | £22.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01092 | £43.68 |
| 8,000 | £0.01044 | £83.52 |
| 12,000 | £0.01017 | £122.04 |
| 20,000 | £0.00983 | £196.60 |
| 28,000 | £0.00961 | £269.08 |
| 40,000 | £0.00939 | £375.60 |
| 100,000 | £0.00909 | £909.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

