
CR5SFT-201 | |
|---|---|
DigiKey Part Number | CR5SFT-201-ND |
Manufacturer | |
Manufacturer Product Number | CR5SFT-201 |
Description | CURR SENSE XFMR 200A CHAS MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 200 A Current Sense Transformer 50Hz ~ 400Hz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50Hz ~ 400Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 200 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 200:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.780" L x 2.150" W (96.00mm x 54.60mm) | |
Height - Seated (Max) | 3.780" (96.00mm) | |
Termination Style | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.35000 | £22.35 |
| 10 | £20.12400 | £201.24 |
| 25 | £19.29000 | £482.25 |
| 50 | £18.67980 | £933.99 |
| 100 | £18.08690 | £1,808.69 |
| 250 | £17.32936 | £4,332.34 |
| Unit Price without VAT: | £22.35000 |
|---|---|
| Unit Price with VAT: | £26.82000 |

