
CR4395-EH-120-101-A-CD-ELR-I | |
|---|---|
DigiKey Part Number | CR4395-EH-120-101-A-CD-ELR-I-ND |
Manufacturer | |
Manufacturer Product Number | CR4395-EH-120-101-A-CD-ELR-I |
Description | RELAY AC CUR SENS 120VAC CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC 120VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Sensing AC | |
Trip Status | Energized High | |
Trip Range | 10 ~ 100A AC | |
Delay Time | 0.5 Sec ~ 6 Sec | |
Voltage - Supply | 120VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 20A @ 240VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £78.69000 | £78.69 |
| Unit Price without VAT: | £78.69000 |
|---|---|
| Unit Price with VAT: | £94.42800 |

