



RR122-3CU3-515 | |
|---|---|
DigiKey Part Number | 306-RR122-3CU3-515TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RR122-3CU3-515 |
Description | MAG SWITCH LATCH/BIPLR SOT23-5 |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Latch, Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | -1.0mT Trip, 1.0mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 46µA (Typ) | |
Current - Output (Max) | 20mA | |
Output Type | Push-Pull | |
Features | 10kHz Boost Mode | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 |

