Digital Switch Unipolar Switch Digital Magnetic, TMR (Tunneling Magnetoresistive) 4-LGA (1.4x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR121-2A32-364

DigiKey Part Number
306-1453-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RR121-2A32-364
Description
MAGNETIC SWITCH UNIPOLAR 4LGA
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Digital Magnetic, TMR (Tunneling Magnetoresistive) 4-LGA (1.4x1.4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Unipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
0.9mT Trip, 0.5mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
2.7V ~ 3.6V
Current - Supply (Max)
700nA
Current - Output (Max)
10mA
Output Type
Digital
Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
4-LGA (1.4x1.4)
Package / Case
4-XFLGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.