
RR121-1F23-311 | |
|---|---|
DigiKey Part Number | 306-1458-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RR121-1F23-311 |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Digital Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 7mT Trip, 5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply (Max) | 700nA | |
Current - Output (Max) | 10mA | |
Output Type | Digital | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |

