Direct
Similar

FR2024 | |
|---|---|
DigiKey Part Number | 420-1104-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR2024 |
Description | SWITCH REED SPST-NO 500MA 200V |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10VA 500mA (AC/DC) 200 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 200 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10VA | |
Operate Time | 0.5 ms | |
Release Time | 0.2 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.770" (19.56mm) | |
Size - Body | 0.600" L x 0.090" W x 0.065" H (15.24mm x 2.29mm x 1.65mm) | |
Height Above Board | 0.080" (2.03mm) | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.3 pF | |
Current - Carry | 1.5A (AC/DC) |



