Direct

CM15S2025 | |
|---|---|
DigiKey Part Number | 420-1052-ND |
Manufacturer | |
Manufacturer Product Number | CM15S2025 |
Description | SWITCH REED SPST-NO 500MA 200V |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10VA 500mA (AC/DC) 200 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 20 ~ 25AT | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 200 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10VA | |
Operate Time | 0.5 ms | |
Release Time | 0.2 ms | |
Mounting Type | Surface Mount | |
Termination Style | Axial, Flat | |
Length - Overall | 1.360" (34.54mm) | |
Size - Body | 0.640" L x 0.150" W x 0.106" H (16.25mm x 3.80mm x 2.70mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.3 pF | |
Current - Carry | 1.5A (AC/DC) |


