



C234STR | |
|---|---|
DigiKey Part Number | 306-1446-2-ND - Tape & Reel (TR) 306-1446-1-ND - Cut Tape (CT) 306-1446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C234STR |
Description | SSR RELAY SPST-NO 180MA 0-200V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.37VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 180 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.09000 | £2.09 |
| 10 | £1.86400 | £18.64 |
| 25 | £1.78000 | £44.50 |
| 50 | £1.71920 | £85.96 |
| 100 | £1.66020 | £166.02 |
| 250 | £1.58536 | £396.34 |
| 500 | £1.53096 | £765.48 |
| 1,000 | £1.47838 | £1,478.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.37896 | £2,757.92 |
| 4,000 | £1.33154 | £5,326.16 |
| Unit Price without VAT: | £2.09000 |
|---|---|
| Unit Price with VAT: | £2.50800 |

