


9201-12-20TR | |
|---|---|
DigiKey Part Number | 306-1393-2-ND - Tape & Reel (TR) 306-1393-1-ND - Cut Tape (CT) 306-1393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9201-12-20TR |
Description | RELAY REED SPST 500MA 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 18.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | J Lead | |
Seal Rating | Sealed - Hermetically | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 0.4 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 650 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.41000 | £7.41 |
| 10 | £6.60500 | £66.05 |
| 25 | £6.30800 | £157.70 |
| 50 | £6.09180 | £304.59 |
| 100 | £5.88280 | £588.28 |
| 250 | £5.61716 | £1,404.29 |
| 500 | £5.42406 | £2,712.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £5.23752 | £5,237.52 |
| Unit Price without VAT: | £7.41000 |
|---|---|
| Unit Price with VAT: | £8.89200 |

