


9081C-05-10 | |
|---|---|
DigiKey Part Number | 306-1176-ND |
Manufacturer | |
Manufacturer Product Number | 9081C-05-10 |
Description | RELAY REED SPDT 400MA 5V |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 400 mA | |
Switching Voltage | 175VAC, 175VDC - Max | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | EMI Shielded | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 1 ms | |
Release Time | 1.5 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 125 Ohms |

