


9007-24-10 | |
|---|---|
DigiKey Part Number | 306-1257-ND |
Manufacturer | |
Manufacturer Product Number | 9007-24-10 |
Description | RELAY REED SPST 500MA 24V |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Coto Technology | Features EMI Shielded |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 18 VDC |
Part Status Not For New Designs | Must Release Voltage 2 VDC |
Mounting Type Through Hole | Operate Time 0.5 ms |
Coil Voltage 24VDC | Release Time 0.2 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 500 mA | Coil Resistance 2 kOhms |
Switching Voltage 200VAC, 200VDC - Max | Base Product Number |
Coil Current 12 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 924 | £2.55933 | £2,364.82 |
| Unit Price without VAT: | £2.55933 |
|---|---|
| Unit Price with VAT: | £3.07120 |

