


7101-12-1000 | |
|---|---|
DigiKey Part Number | 7101-12-1000-ND |
Manufacturer | |
Manufacturer Product Number | 7101-12-1000 |
Description | RELAY REED SPST 500MA 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 7.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 1 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 1.6 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.64000 | £14.64 |
| 10 | £13.04000 | £130.40 |
| 41 | £12.14585 | £497.98 |
| 82 | £11.72866 | £961.75 |
| 123 | £11.49122 | £1,413.42 |
| 287 | £11.01003 | £3,159.88 |
| 533 | £10.67118 | £5,687.74 |
| Unit Price without VAT: | £14.64000 |
|---|---|
| Unit Price with VAT: | £17.56800 |

